395-058-540-404

Heilind Number:EDA395-058-540-404
Manufacturer:EDAC
Manufacturer Number:395-058-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connection, it features 58 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your electronic projects with this versatile and dependable connector.