395-058-540-412

Heilind Number:EDA395-058-540-412
Manufacturer:EDAC
Manufacturer Number:395-058-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-540-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 58 positions and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery at an amperage of 3A. The copper alloy contacts guarantee secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and seamless integration. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.