395-058-540-502

Heilind Number:EDA395-058-540-502
Manufacturer:EDAC
Manufacturer Number:395-058-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-540-502

Detailed Description

Experience seamless connectivity with our versatile Board To Board PCB Connector. Designed for efficient power transmission, this essential component features 58 positions with a 0.1-inch pitch, ensuring optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliability even in demanding environments. With a straight mount orientation and a temperature range of -40 to 105°C, this connector offers versatility and durability for all your connectivity needs. Upgrade your PCB setup with this black connector and enjoy hassle-free data transfer.