395-058-540-512

Heilind Number:EDA395-058-540-512
Manufacturer:EDAC
Manufacturer Number:395-058-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-540-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transfer with an amperage of 3 A. Its two rows of copper alloy contacts, spaced at a pitch of .1 in and .2 in row spacing, provide seamless integration between PCBs. With 58 positions available, it offers ample room for multiple connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic assemblies with this essential connector.