395-058-540-588

Heilind Number:EDA395-058-540-588
Manufacturer:EDAC
Manufacturer Number:395-058-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-540-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-540-588

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability in any application. With 58 positions and dual rows, it offers ample connectivity for your projects. The copper alloy contacts guarantee efficient power transfer, while the 3A amperage rating provides sufficient current for your devices. Featuring a straight mount orientation and a pitch of .1 inch, it's easy to install and secure on your PCB. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.