395-058-540-602

Heilind Number:EDA395-058-540-602
Manufacturer:EDAC
Manufacturer Number:395-058-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-540-602

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. With 58 positions and a single row layout, it offers ample connectivity for your PCB assemblies. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for seamless integration, this connector boasts a pitch of .1 inches and row spacing of .2 inches, facilitating efficient board-to-board connections. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.