395-058-540-604

Heilind Number:EDA395-058-540-604
Manufacturer:EDAC
Manufacturer Number:395-058-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-540-604

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration on your circuit boards. With 58 positions in a single row and a pitch of .1 inches, this connector ensures precise and efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, offering excellent conductivity and reliability. Whether you're a professional or DIY enthusiast, this black connector, featuring a straight mount orientation, is a must-have for your electronic projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.