395-058-540-612

Heilind Number:EDA395-058-540-612
Manufacturer:EDAC
Manufacturer Number:395-058-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-540-612

Detailed Description

Enhance connectivity in your electronic devices with this high-quality black Card Edge Connector. Designed for seamless integration on PCBs, its 58 positions and 1-row layout ensure efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your device's performance with this essential component.