395-058-540-688

Heilind Number:EDA395-058-540-688
Manufacturer:EDAC
Manufacturer Number:395-058-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-540-688

Detailed Description

Effortlessly connect your printed circuit boards with this sleek and durable black Card Edge Connector. With a single row design featuring 58 positions and a .1-inch pitch, it ensures seamless compatibility for your electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Its straight mount orientation and .2-inch row spacing provide easy installation, making it ideal for various PCB applications. Trust in its 3A amperage and robust construction for efficient and long-lasting connectivity. Elevate your PCB assembly with this essential component.