395-058-540-802

Heilind Number:EDA395-058-540-802
Manufacturer:EDAC
Manufacturer Number:395-058-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 58 positions, ensuring reliable data transfer. The black UL 94V-0 Thermoplastic Polyester housing not only provides durability but also offers protection against heat and flames. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and stable connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component, perfect for professionals and hobbyists alike.