395-058-540-803

Heilind Number:EDA395-058-540-803
Manufacturer:EDAC
Manufacturer Number:395-058-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-540-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures optimal performance even in challenging environments. With two rows and a total of 58 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and precise mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the perfect choice for demanding industrial and commercial settings. Upgrade your setup today with this high-quality connector.