395-058-540-804

Heilind Number:EDA395-058-540-804
Manufacturer:EDAC
Manufacturer Number:395-058-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-540-804

Detailed Description

Enhance connectivity in your electronics with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 58 positions across two rows, ensuring ample connection points for your devices. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of reliable Copper Alloy, facilitating efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Elevate your electronics with this essential connector, a must-have for any project.