395-058-540-808

Heilind Number:EDA395-058-540-808
Manufacturer:EDAC
Manufacturer Number:395-058-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-540-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers seamless data transfer. Boasting 58 positions, it accommodates multiple connections with ease. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Upgrade your electronic systems with this essential component for seamless connectivity.