D38999/44FC98PN L/C

Heilind Number:EDA395-058-541-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/44FC98PN L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/44FC98PN L/C
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-541-101

Detailed Description

Enhance connectivity in your PCB design with this high-performing Card Edge Connector. Designed for optimal functionality, this connector features 58 positions in a single row, ensuring seamless communication between boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether you're building a complex electronic system or a simple circuit, this connector is an essential component for your setup. Upgrade your connectivity solutions with this professional-grade Card Edge Connector.