395-058-541-103

Heilind Number:EDA395-058-541-103
Manufacturer:EDAC
Manufacturer Number:395-058-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-541-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 58 positions with a single row layout, ensuring efficient signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts offer reliable conductivity, while an amperage of 3A supports optimal power flow. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is assured. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications in various industries. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your PCB setups. Elevate your connectivity solutions with this top-of-the-line connector.