395-058-541-104

Heilind Number:EDA395-058-541-104
Manufacturer:EDAC
Manufacturer Number:395-058-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-541-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a single row configuration with 58 positions for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures reliability in any environment. The Copper Alloy contact material guarantees efficient power delivery, while a pitch of .1 inches and row spacing of .2 inches allow for precise connection. With a straight mount orientation, it offers easy integration onto PCB boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic assembly needs.