395-058-541-158

Heilind Number:EDA395-058-541-158
Manufacturer:EDAC
Manufacturer Number:395-058-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-541-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions in a single row, with a compact pitch of just 0.1 inches. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments with an operating temperature range of -40 to 105°C. Crafted with precision, the copper alloy contacts provide reliable conductivity while the straight mount orientation facilitates easy installation. Ideal for a wide range of applications, this connector guarantees efficient and secure connections for your electronic devices. Upgrade your connectivity solutions today with this essential component.