395-058-541-207

Heilind Number:EDA395-058-541-207
Manufacturer:EDAC
Manufacturer Number:395-058-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-541-207

Detailed Description

Enhance connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in various environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and 58 positions, it offers reliable power transmission. The straight mount orientation and compact design make it ideal for space-constrained installations. With an operating temperature range of -40 to 105 °C, this connector guarantees stable performance even in extreme conditions. Elevate your PCB connections with this essential component.