395-058-541-212

Heilind Number:EDA395-058-541-212
Manufacturer:EDAC
Manufacturer Number:395-058-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-541-212

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connectors. Featuring a sleek black design, these connectors boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 58 positions, they facilitate seamless data transfer between PCBs. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our high-quality connectors to streamline your PCB assembly process and enhance overall device performance.