395-058-541-288

Heilind Number:EDA395-058-541-288
Manufacturer:EDAC
Manufacturer Number:395-058-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-541-288

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in black. Designed for optimal power delivery, it boasts an amperage of 3A and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of Copper Alloy contacts, each spaced at .1 inch with a row spacing of .2 inch, it offers efficient signal transmission. The 58 positions ensure versatile connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Trust in its quality construction for seamless board-to-board connections.