395-058-541-403

Heilind Number:EDA395-058-541-403
Manufacturer:EDAC
Manufacturer Number:395-058-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-541-403

Detailed Description

Enhance connectivity in your electronic devices with this high-quality black Board-to-Board PCB Connector. Featuring 58 positions with a single row layout, it ensures seamless data transfer with its 3A amperage and durable copper alloy contact material. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in extreme temperatures ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while the straight mount orientation simplifies installation. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.