395-058-541-407

Heilind Number:EDA395-058-541-407
Manufacturer:EDAC
Manufacturer Number:395-058-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-541-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Boasting 58 positions and a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees secure and efficient data transmission. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your setup today and experience seamless board-to-board connections like never before.