395-058-541-408

Heilind Number:EDA395-058-541-408
Manufacturer:EDAC
Manufacturer Number:395-058-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-541-408

Detailed Description

Enhance your PCB connectivity with this sleek and durable board-to-board card edge connector. Designed for seamless integration, its black UL 94V-0 thermoplastic polyester housing ensures optimal performance even in challenging environments. The copper alloy contact material, with a pitch of .1 inches and row spacing of .2 inches, guarantees efficient power transmission. With 58 positions in a single row, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector.