395-058-541-488

Heilind Number:EDA395-058-541-488
Manufacturer:EDAC
Manufacturer Number:395-058-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-541-488

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 58 positions in a single row, ensuring optimal connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. The contact material, Copper Alloy, offers superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're a professional or hobbyist, this straight-mount connector is a must-have for efficient and secure board-to-board connections. Elevate your electronic projects with this essential component.