395-058-541-502

Heilind Number:EDA395-058-541-502
Manufacturer:EDAC
Manufacturer Number:395-058-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-541-502

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector in sleek black. Engineered for peak performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of 58 positions each, this connector facilitates seamless data transmission between circuit boards. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precision alignment. Designed for straight mounting orientation, it offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for a wide range of applications in the electronics industry. Stay ahead in connectivity with this essential component.