395-058-541-588

Heilind Number:EDA395-058-541-588
Manufacturer:EDAC
Manufacturer Number:395-058-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-541-588

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 58 copper alloy contacts, it guarantees reliable power transmission with an amperage of 3 A. The precise pitch of .1 inch and row spacing of .2 inch facilitate effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide array of applications. Upgrade your electronic projects with this essential component.