395-058-541-678

Heilind Number:EDA395-058-541-678
Manufacturer:EDAC
Manufacturer Number:395-058-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-541-678

Detailed Description

Enhance your PCB connections with our sleek black Card Edge Connector. Featuring a single row with 58 positions, this connector ensures seamless data transfer with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1in and row spacing of .2in, it offers precise and stable connections. Designed for straight mounting orientation, it's easy to install on your board. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity with this high-quality board-to-board connector.