395-058-541-688

Heilind Number:EDA395-058-541-688
Manufacturer:EDAC
Manufacturer Number:395-058-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-541-688

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, featuring a single row design with 58 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for secure and precise connections. With a straight mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this high-quality connector for efficient and dependable board-to-board connections.