395-058-541-803

Heilind Number:EDA395-058-541-803
Manufacturer:EDAC
Manufacturer Number:395-058-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-541-803

Detailed Description

Upgrade your electronics with our high-performance 58-position Board To Board PCB Connector. Designed for seamless connectivity, this essential component features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a straight mount orientation and a pitch of .1 inch, installation is a breeze. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Trust in this connector for efficient signal transmission and secure board-to-board connections in your project.