395-058-541-807

Heilind Number:EDA395-058-541-807
Manufacturer:EDAC
Manufacturer Number:395-058-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-541-807

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, boasting a high amperage rating of 3A for reliable power transmission. Featuring 58 positions with precision copper alloy contacts, this connector ensures optimal signal integrity. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient board-to-board connectivity. Designed for straight mounting orientation, it facilitates seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.