395-058-541-808

Heilind Number:EDA395-058-541-808
Manufacturer:EDAC
Manufacturer Number:395-058-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-541-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for efficiency and durability, it features 58 positions arranged in two rows with a pitch of .1 inches. The sleek black housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable insulation and protection. With copper alloy contacts, this connector guarantees optimal conductivity for seamless signal transmission. Its straight mount orientation and compact design make it easy to integrate into various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.