395-058-541-878

Heilind Number:EDA395-058-541-878
Manufacturer:EDAC
Manufacturer Number:395-058-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-541-878

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 58 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting durability even in challenging environments. Each contact is made from copper alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is simple and efficient. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its robust design to facilitate smooth and efficient data transmission within your PCB setup.