395-058-542-101

Heilind Number:EDA395-058-542-101
Manufacturer:EDAC
Manufacturer Number:395-058-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-542-101

Detailed Description

Enhance your PCB connections with this sleek and durable Board To Board Card Edge Connector. Designed for seamless integration, it boasts 58 positions in a single row, ensuring efficient and reliable data transfer. The straight mount orientation and compact pitch of .1 inch make it ideal for space-restricted environments. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees both safety and longevity. With copper alloy contacts and an amperage of 3A, it offers optimal conductivity for high-performance applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the perfect choice for demanding industrial settings. Elevate your connectivity with this essential component.