395-058-542-102

Heilind Number:EDA395-058-542-102
Manufacturer:EDAC
Manufacturer Number:395-058-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-542-102

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in the most demanding environments. The sleek black housing not only adds a touch of elegance but also offers superior protection. Featuring 58 positions and a single row design, this connector is perfect for seamlessly linking various circuit boards. Its copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for convenient assembly. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is engineered for optimal functionality. Whether you're a DIY enthusiast or a professional, this component is a must-have for your PCB assembly projects. Elevate your connections with this high-quality Card Edge Connector.