395-058-542-103

Heilind Number:EDA395-058-542-103
Manufacturer:EDAC
Manufacturer Number:395-058-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-542-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 58 positions with a single row layout, ensuring seamless integration into your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting reliability. The pitch of .1 inches and row spacing of .2 inches facilitate easy installation, while the straight mount orientation offers flexibility in positioning. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronic designs with this essential component.