395-058-542-108

Heilind Number:EDA395-058-542-108
Manufacturer:EDAC
Manufacturer Number:395-058-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 58 positions, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The contact material, Copper Alloy, further enhances conductivity. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this black connector is a must-have for your electronic projects. Its straight mount orientation adds to its versatility, making it easy to install on your PCB. Upgrade your connectivity solutions with this essential component.