395-058-542-202

Heilind Number:EDA395-058-542-202
Manufacturer:EDAC
Manufacturer Number:395-058-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-542-202

Detailed Description

Elevate the connectivity of your PCB with our innovative Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 58 positions in a dual-row configuration, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for industrial or consumer electronics applications, this connector, with a straight mount orientation, promises outstanding performance. Upgrade your PCB connectivity today.