395-058-542-288

Heilind Number:EDA395-058-542-288
Manufacturer:EDAC
Manufacturer Number:395-058-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-542-288

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black. Designed for efficiency, this straight-mount connector features 58 positions with a pitch of .1 inches and a row spacing of .2 inches, perfect for streamlined circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees secure and stable connections, while the double-row configuration offers versatility in your design. Upgrade your electronic projects with this essential component, ideal for professional and DIY applications.