395-058-542-402

Heilind Number:EDA395-058-542-402
Manufacturer:EDAC
Manufacturer Number:395-058-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-542-402

Detailed Description

Enhance your circuit board connections with this high-performance PCB connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and safety in equal measure. With a contact material crafted from Copper Alloy, you can rely on its superior conductivity for efficient data transmission. Boasting 58 positions in a single row, it provides ample connectivity for your components. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your board, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for various environments. Elevate your PCB connections with this essential component, ideal for applications in industries such as telecommunications, automotive, and more.