395-058-542-404

Heilind Number:EDA395-058-542-404
Manufacturer:EDAC
Manufacturer Number:395-058-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-542-404

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for seamless integration on your PCB, this connector boasts 58 positions in a single row, ensuring efficient data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic systems with this reliable and efficient component.