395-058-542-488

Heilind Number:EDA395-058-542-488
Manufacturer:EDAC
Manufacturer Number:395-058-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-542-488

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, it features 58 positions in a single row, allowing for seamless integration within your PCB setup. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, each connection is precise and secure. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and extreme environments. Upgrade your PCB assembly with this essential component, perfect for a variety of applications in the electronics industry.