395-058-542-512

Heilind Number:EDA395-058-542-512
Manufacturer:EDAC
Manufacturer Number:395-058-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and reliability. Featuring two rows of 58 positions, each with .1-inch pitch and .2-inch row spacing, this connector ensures seamless data transfer. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your electronic assemblies with this essential connector for seamless signal transmission.