395-058-542-558

Heilind Number:EDA395-058-542-558
Manufacturer:EDAC
Manufacturer Number:395-058-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-542-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-542-558

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 58 positions across 2 rows, allowing for efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The housing, made of UL 94V-0 rated Thermoplastic Polyester, ensures durability and safety in operation. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Perfect for board-to-board connections, its straight mount orientation facilitates easy installation. Upgrade your electronic assemblies with this essential component.