395-058-542-578

Heilind Number:EDA395-058-542-578
Manufacturer:EDAC
Manufacturer Number:395-058-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-542-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-542-578

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, it features 58 positions spread across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved during assembly. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for versatile applications. Its straight mount orientation simplifies installation, making it a must-have component for any PCB project. Elevate your connectivity solutions with this essential connector.