395-058-542-588

Heilind Number:EDA395-058-542-588
Manufacturer:EDAC
Manufacturer Number:395-058-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-542-588

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions with a pitch of .1 inches, ensuring reliable data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each row, spaced .2 inches apart, offers easy access for efficient installation. With a straight mount orientation, it's perfect for various PCB applications. Made from copper alloy, the contacts provide superior conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial use. Upgrade your setup with this essential component for seamless board-to-board connections.