395-058-542-602

Heilind Number:EDA395-058-542-602
Manufacturer:EDAC
Manufacturer Number:395-058-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-542-602

Detailed Description

Enhance your PCB connectivity with this cutting-edge black Card Edge Connector. Designed for seamless integration, its 58 positions and 1-row configuration ensure optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a low amperage of 3A and a pitch of .1 inches, it's perfect for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. With an operating temperature range of -40 to 105 °C, it's built to withstand harsh environments. Elevate your PCB designs with this essential connector.