395-058-542-603

Heilind Number:EDA395-058-542-603
Manufacturer:EDAC
Manufacturer Number:395-058-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-542-603

Detailed Description

Efficiently connect and power your devices with this straight, single-row Card Edge Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The 58 copper alloy contacts provide reliable connectivity, while the compact pitch of .1 inches and row spacing of .2 inches optimize space on your PCB. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Perfect for board-to-board connections, it guarantees seamless performance in demanding applications. Upgrade your connectivity solutions with this high-quality component.