395-058-542-807

Heilind Number:EDA395-058-542-807
Manufacturer:EDAC
Manufacturer Number:395-058-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-542-807

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for streamlined integration, this connector features two rows with a total of 58 positions, ensuring efficient and reliable data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Each contact is meticulously constructed from copper alloy, providing optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.