395-058-542-878

Heilind Number:EDA395-058-542-878
Manufacturer:EDAC
Manufacturer Number:395-058-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-542-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-542-878

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 58 gold-plated Copper Alloy contacts, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees robustness, while the black color adds a sleek touch to your setup. With a pitch of .1 inches and two rows for efficient organization, this connector offers seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications. Trust in its straight mount orientation and .2-inch row spacing for easy installation and maintenance. Elevate your connectivity game with this essential component.