395-058-544-101

Heilind Number:EDA395-058-544-101
Manufacturer:EDAC
Manufacturer Number:395-058-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-544-101

Detailed Description

Enhance your electronic connections with our high-quality, black Card Edge Connector. Featuring 58 positions in a single row, this connector ensures seamless data transmission on your PCBs. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it's ideal for various applications. Trust in this straight-mount connector for secure and efficient board-to-board connections in your electronic projects. Elevate your PCB design with this essential component.